Add To Favorites
Product Overview
Digi-Key Part Number 495-2610-1-ND
Quantity Available 6.887
Can ship immediately
Manufacturer

Manufacturer Part Number

B59701A110A62

Description THERMISTOR PTC 1KOHM 110DEG 0805
Expanded Description PTC Thermistor 1k Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B59601-03, 59701,59404
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2316 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B59701
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 1k
Resistance Tolerance -
Operating Temperature -
Power - Max -
Mounting Type Non-Standard, Leadless
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
Additional Resources
Standard Package ? 1
Other Names 495-2610-1

04:29:44 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,00900 10,09
100 0,64420 64,42
500 0,48314 241,57
1.000 0,44019 440,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2610-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,29525
  • Digi-Reel® ? : 495-2610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback