Add To Favorites
Product Overview
Digi-Key Part Number 495-2421-1-ND
Quantity Available 9.760
Can ship immediately
Manufacturer

Manufacturer Part Number

B59215P1080A62

Description PTC RESETTABLE 65MA 63VDC 3225
Expanded Description PTC Resettable Fuse 80V 65mA Ih Surface Mount 3225 (8063 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B59115,215,315
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification PTC Thermistors Material and Dimensions 22/Jan/2016
Catalog Page 2316 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Voltage - Max 80V
Current - Max 1A
Current - Hold (Ih) (Max) 65mA
Current - Trip (It) 135mA
Time to Trip -
Resistance - Initial (Ri) (Min) -
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) 25 Ohm
Operating Temperature -40°C ~ 60°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 3225 (8063 Metric)
Size / Dimension 0.315" L x 0.248" W (8.00mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.80mm)
Lead Spacing -
Approvals -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-2421-1

17:29:05 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,68700 16,87
100 1,41380 141,38
500 1,04176 520,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2421-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,69450
  • Digi-Reel® ? : 495-2421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback