Add To Favorites
Product Overview
Digi-Key Part Number 495-4407-1-ND
Quantity Available 953
Can ship immediately
Manufacturer

Manufacturer Part Number

B59115P1120A62

Description PTC RESETTABLE 63V 70MA 3225
Expanded Description PTC Resettable Fuse 80V 70mA Ih Surface Mount 3225 (8063 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B59115,215,315
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification PTC Thermistors Material and Dimensions 22/Jan/2016
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B59115
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 80V
Current - Max -
Current - Hold (Ih) (Max) 70mA
Current - Trip (It) 145mA
R Min/Max 32.20 ~ 55.00 Ohm
Time to Trip -
Mounting Type Surface Mount
Package / Case 3225 (8063 Metric)
Size / Dimension 0.315" L x 0.248" W (8.00mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.80mm)
Lead Spacing -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-4407-1

07:33:51 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,01000 2,01
10 1,66800 16,68
100 1,39830 139,83
500 1,03028 515,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4407-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,68685
  • Digi-Reel® ? : 495-4407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 953 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback