Add To Favorites
Product Overview
Digi-Key Part Number 495-2130-ND
Quantity Available 884
Can ship immediately
Manufacturer

Manufacturer Part Number

B57550G0103F000

Description NTC THERMISTOR 10K OHM 1% BEAD
Expanded Description NTC Thermistor 10k Bead, Glass
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B57550G,G1 Series
B57550G103 Datasheet
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2731 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3480K
B25/100 3497K
Operating Temperature -55°C ~ 200°C
Power - Max 32mW
Length - Lead Wire 2.80" (71.00mm)
Mounting Type Through Hole
Package / Case Bead, Glass
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-5820-ND B57550G1103F EPCOS (TDK) Bulk ? 4.297 - Immediate
3,01000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 495-2130
B57550G 103F
B57550G103F

05:16:57 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,66000 3,66
10 2,94900 29,49
100 2,30040 230,04
500 1,71056 855,28
1.000 1,59259 1.592,59
5.000 1,50411 7.520,57
10.000 1,47462 14.746,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback