Add To Favorites
Product Overview
Digi-Key Part Number 495-2129-ND
Quantity Available 1.594
Can ship immediately
Manufacturer

Manufacturer Part Number

B57540G503F

Description NTC THERMISTOR 50K OHM 1% BEAD
Expanded Description NTC Thermistor 50k Bead, Glass
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B57540
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2731 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 50k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3992K
B25/100 4006K
Operating Temperature -55°C ~ 200°C
Power - Max 18mW
Length - Lead Wire 2.56" (65.00mm)
Mounting Type Through Hole
Package / Case Bead, Glass
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 495-2129
B57540G 503F
B57540G0503F000

20:19:00 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 3,07300 30,73
100 2,39630 239,63
500 1,78192 890,96
1.000 1,65901 1.659,01
5.000 1,56685 7.834,24
10.000 1,53612 15.361,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback