Add To Favorites
Product Overview
Digi-Key Part Number 495-3514-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

B43564A5108M

Description CAP ALUM 1000UF 20% 450V SCREW
Expanded Description 1000µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 140 mOhm @ 100Hz 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B415x4, B435x4
PCN Design/Specification Material Change 27/Mar/2015
Catalog Page 1836 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43564
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 140 mOhm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5.4A @ 100Hz
Impedance 130 mOhm
Lead Spacing 0.874" (22.20mm)
Size / Dimension 2.032" Dia (51.60mm)
Height - Seated (Max) 4.161" (105.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 36
Other Names 495-3514
B43564A5108M000

12:40:50 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 30,63000 30,63
10 29,01700 290,17
100 23,37450 2.337,45
500 20,95642 10.478,21
1.000 19,98920 19.989,20
5.000 19,34439 96.721,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback