Add To Favorites
Product Overview
Digi-Key Part Number 495-6414-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

B43458A5338M

Description CAP ALUM 3300UF 20% 450V SCREW
Expanded Description 3300µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 35 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B43456,58 Series
PCN Design/Specification Material Change 27/Mar/2015
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43458
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 35 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 12A @ 100Hz
Impedance 40 mOhm
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.028" Dia (76.90mm)
Height - Seated (Max) 4.201" (106.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 495-6414
B43458A5338M-ND
B43458A5338M000

07:30:32 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 89,33000 89,33
10 83,75000 837,50
100 72,58320 7.258,32
500 69,79162 34.895,81
1.000 66,99995 66.999,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback