Add To Favorites
Product Overview
Digi-Key Part Number 495-6004-ND
Quantity Available 9.320
Can ship immediately
Manufacturer

Manufacturer Part Number

B41868W7107M

Description CAP ALUM 100UF 20% 35V RADIAL
Expanded Description 100µF 35V Aluminum Capacitors Radial, Can 228 mOhm @ 10kHz 1000 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets B41868 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41868
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 228 mOhm @ 10kHz
Lifetime @ Temp. 1000 Hrs @ 150°C
Operating Temperature -
Polarization Polar
Applications Automotive
Ripple Current 426mA @ 100kHz
Impedance 208 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 3.000
Other Names 495-6004
B41868W7107M-ND
B41868W7107M000

00:35:01 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,47900 4,79
100 0,31560 31,56
500 0,23378 116,89
1.000 0,19871 198,71
5.000 0,17533 876,65
10.000 0,16364 1.636,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback