Add To Favorites
Product Overview
Digi-Key Part Number 495-3707-ND
Quantity Available 456
Can ship immediately
Manufacturer

Manufacturer Part Number

B41605A8278M9

Description CAP ALUM 2700UF 20% 63V RADIAL
Expanded Description 2700µF 63V Aluminum Capacitors Radial, Can 21 mOhm @ 100Hz 5000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41605 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41605
Packaging ? Tray ?
Part Status Active
Capacitance 2700µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 21 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 8.8A @ 10kHz
Impedance 12 mOhm
Lead Spacing 0.331" (8.40mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 56
Other Names 495-3707
B41605A8278M 9
B41605A8278M 9
B41605A8278M009

09:45:07 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,49000 18,49
10 17,51700 175,17
100 14,11070 1.411,07
500 12,65096 6.325,48
1.000 12,06707 12.067,07
5.000 11,67781 58.389,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback