Add To Favorites
Product Overview
Digi-Key Part Number 495-4431-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

B40K550

Description VARISTOR 910V 40KA CHASSIS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Block Varistors HighE Series
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series HighE
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 819V
Varistor Voltage (Typ) 910V
Varistor Voltage (Max) 1001V (1.001kV)
Current - Surge 40kA
Energy 960J
Number of Circuits 1
Maximum AC Volts 550VAC
Maximum DC Volts 745VDC
Capacitance @ Frequency 1400pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Chassis Mount
Package / Case Encased Disc
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 495-4431
B40K550-ND
B72240B 551K 1
B72240B 551K 1
B72240B0551K001
B72240B551K1

22:54:29 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,87000 31,87
10 29,48100 294,81
100 25,17840 2.517,84
500 21,99122 10.995,61
1.000 20,71636 20.716,36
5.000 19,60087 98.004,33
10.000 19,12280 191.227,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback