Add To Favorites
Product Overview
Digi-Key Part Number 495-2361-1-ND
Quantity Available 6.573
Can ship immediately
Manufacturer

Manufacturer Part Number

B39871B3715U410

Description FILTER SAW 869MHZ REMOTE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39871B3715U410
Catalog Page 1653 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 869MHz
Bandwidth 2MHz
Insertion Loss 2.4dB
Ratings -
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-2361-1

03:21:20 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 2,21900 22,19
100 1,55350 155,35
250 1,40560 351,40
500 1,36860 684,30
1.000 1,18365 1.183,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2361-2-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 0
  • Unit Price: 0,96172
  • Digi-Reel® ? : 495-2361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback