Add To Favorites
Product Overview
Digi-Key Part Number 495-4368-1-ND
Quantity Available 15.170
Can ship immediately
Manufacturer

Manufacturer Part Number

B39431B3743H110

Description FILTER SAW 433.92MHZ REMOTE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B3743 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 433.92MHz
Bandwidth 340kHz
Insertion Loss 1.9dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4368-1

03:44:58 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 2,21900 22,19
100 1,55350 155,35
250 1,40560 351,40
500 1,36860 684,30
1.000 1,18365 1.183,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4368-2-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,96172
  • Digi-Reel® ? : 495-4368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback