Add To Favorites
Product Overview
Digi-Key Part Number 495-3912-1-ND
Quantity Available 40.509
Can ship immediately
Manufacturer

Manufacturer Part Number

B39162B9417K610

Description FILTER SAW 1.57542GHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 1.575GHz
Bandwidth 2MHz
Insertion Loss 1.1dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.016" (0.40mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3912-1

02:09:26 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,65500 6,55
100 0,46450 46,45
250 0,42232 105,58
500 0,40120 200,60
1.000 0,35897 358,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3912-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,28794
  • Digi-Reel® ? : 495-3912-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.509 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback