Add To Favorites
Product Overview
Digi-Key Part Number 495-4205-ND
Quantity Available 7.195
Can ship immediately
Manufacturer

Manufacturer Part Number

B32923C3334M

Description CAP FILM 0.33UF 20% 305VAC RAD
Expanded Description 0.33µF ±20% Film Capacitor 305V Polypropylene (PP) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B32923
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 720
Other Names 495-4205
B32923C3334M000

19:45:14 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,56900 5,69
100 0,40720 40,72
500 0,31530 157,65
1.000 0,27151 271,51
5.000 0,24085 1.204,25
10.000 0,23209 2.320,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32923C3334M189-ND
  • Minimum Quantity: 2.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25399
  • Tape & Box (TB) ? : B32923C3334M289-ND
  • Minimum Quantity: 2.720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25399
Send Feedback