Add To Favorites
Product Overview
Digi-Key Part Number 495-4909-1-ND
Quantity Available 11.568
Can ship immediately
Manufacturer

Manufacturer Part Number

B32922C3474M289

Description CAP FILM 0.47UF 20% 305VAC RAD
Expanded Description 0.47µF ±20% Film Capacitor 305V Polypropylene (PP) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B32922
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-2322-ND B32922C3474M EPCOS (TDK) Bulk ? 6.386 - Immediate
0,69000 1
Additional Resources
Standard Package ? 1
Other Names 495-4909-1

05:07:40 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,84000 8,40
100 0,53640 53,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-2322-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.386 - Immediate
  • Unit Price: 0,69000
  • Tape & Box (TB) ? : 495-4909-3-ND
  • Minimum Quantity: 640
  • Quantity Available: 11.520 - Immediate
  • Unit Price: 0,32183
  • Tape & Reel (TR) ? : 495-6911-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: 0,32183
  • Cut Tape (CT) ? : 495-6911-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
  • Unit Price: 1,01000
Send Feedback