Add To Favorites
Product Overview
Digi-Key Part Number 495-4143-ND
Quantity Available 350
Can ship immediately
Manufacturer

Manufacturer Part Number

B32796G2226K

Description CAP FILM 22UF 10% 630VDC RADIAL
Expanded Description 22µF ±10% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product B3279X Series Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1978 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32796
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3.2 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max) 1.555" (39.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-4142-ND B32796E2226K EPCOS (TDK) Bulk ? 690 - Immediate
9,79000 1
Additional Resources
Standard Package ? 160
Other Names 495-4143

19:11:03 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,24000 12,24
10 11,62400 116,24
100 9,17720 917,72
500 8,13714 4.068,57
1.000 7,64769 7.647,69
5.000 7,34178 36.708,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback