Add To Favorites
Product Overview
Digi-Key Part Number 495-2915-ND
Quantity Available 1.509
Can ship immediately
Manufacturer

Manufacturer Part Number

B32674D3106K

Description CAP FILM 10UF 10% 300VDC RADIAL
Expanded Description 10µF ±10% Film Capacitor 300V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1978 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32674
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 300V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 4.6 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.827" W (31.50mm x 21.00mm)
Height - Seated (Max) 1.220" (31.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-4135-ND B32794D2106K EPCOS (TDK) Bulk ? 3.176 - Immediate
5,46000 1
Additional Resources
Standard Package ? 180
Other Names 495-2915
B32674D3106K000

09:35:49 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,57000 4,57
10 4,10800 41,08
100 3,10390 310,39
500 2,55616 1.278,08
1.000 2,37358 2.373,58
5.000 2,28229 11.411,43
10.000 2,26403 22.640,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback