Add To Favorites
Product Overview
Digi-Key Part Number 495-1349-ND
Quantity Available 9.089
Can ship immediately
Manufacturer

Manufacturer Part Number

B32652A0103J

Description CAP FILM 10000PF 5% 1KVDC RADIAL
Expanded Description 10000pF ±5% Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1979 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1358-ND B32652A7103J EPCOS (TDK) Bulk ? 6.295 - Immediate
0,78000 1
495-3214-ND B32672L1103J EPCOS (TDK) Bulk ? 25.819 - Immediate
0,59000 1
Additional Resources
Standard Package ? 1.000
Other Names 495-1349
B32652A 103J
B32652A0103J000
B32652A0103J000-ND
B32652A103J
B32652A103J-ND
B32652A103JN1

21:16:06 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47100 4,71
100 0,32330 32,33
500 0,25596 127,98
1.000 0,21553 215,53
5.000 0,18859 942,96
10.000 0,18186 1.818,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32652A103J189-ND
  • Minimum Quantity: 5.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,20683
  • Tape & Box (TB) ? : B32652A103J289-ND
  • Minimum Quantity: 4.680  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,20683
Send Feedback