Add To Favorites
Product Overview
Digi-Key Part Number 495-4901-1-ND
Quantity Available 12.218
Can ship immediately
Manufacturer

Manufacturer Part Number

B32621A6333K289

Description CAP FILM 0.033UF 10% 630VDC RAD
Expanded Description 0.033µF ±10% Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32621
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4901-1

21:41:16 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,83200 8,32
100 0,53080 53,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 495-4901-3-ND
  • Minimum Quantity: 680
  • Quantity Available: 10.880 - Immediate
  • Unit Price: 0,31846
  • Tape & Reel (TR) ? : B32621A6333K189-ND
  • Minimum Quantity: 4.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,24326
Send Feedback