Add To Favorites
Product Overview
Digi-Key Part Number 495-1320-ND
Quantity Available 1.918
Can ship immediately
Manufacturer

Manufacturer Part Number

B32621A6332J

Description CAP FILM 3300PF 5% 630VDC RADIAL
Expanded Description 3300pF ±5% Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Catalog Page 1979 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32621
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1342-ND B32621A332J EPCOS (TDK) Bulk ? 4.234 - Immediate
0,68000 1
495-3194-ND B32671L332J EPCOS (TDK) Bulk ? 10.205 - Immediate
0,52000 1
B32651A7332J-ND B32651A7332J EPCOS (TDK) Bulk ? 0
0,21634 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 495-1320
B32621A6332J000

02:50:40 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,46800 4,68
100 0,30840 30,84
500 0,22844 114,22
1.000 0,19417 194,17
5.000 0,17132 856,62
10.000 0,15990 1.599,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32621A6332J289-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17133
Send Feedback