Add To Favorites
Product Overview
Digi-Key Part Number 495-4979-1-ND
Quantity Available 8.105
Can ship immediately
Manufacturer

Manufacturer Part Number

B32620J222J189

Description CAP FILM 2200PF 5% 1KVDC RADIAL
Expanded Description 2200pF ±5% Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32620
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4979-1

13:56:06 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,71500 7,15
100 0,41850 41,85
500 0,31726 158,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4979-2-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,21599
  • Bulk ? : 495-1341-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18900
Send Feedback