Add To Favorites
Product Overview
Digi-Key Part Number 495-4771-ND
Quantity Available 3.386
Can ship immediately
Manufacturer

Manufacturer Part Number

B32620A302J

Description CAP FILM 3000PF 5% 1KVDC RADIAL
Expanded Description 3000pF ±5% Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32620
Packaging ? Bulk ?
Part Status Active
Capacitance 3000pF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 495-4771
B32620A 302J
B32620A0302J000
B32620A302J-ND

16:06:00 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,44900 4,49
100 0,30770 30,77
500 0,24364 121,82
1.000 0,20517 205,17
5.000 0,17952 897,60
10.000 0,17311 1.731,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback