Add To Favorites
Product Overview
Digi-Key Part Number 495-4908-1-ND
Quantity Available 2.783
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C6223K289

Description CAP FILM 0.022UF 10% 400VDC RAD
Expanded Description 0.022µF ±10% Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4908-1

15:02:50 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36100 3,61
100 0,18010 18,01
500 0,13120 65,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 495-4908-3-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,09775
  • Tape & Reel (TR) ? : B32529C6223K189-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08746
Send Feedback