Add To Favorites
Product Overview
Digi-Key Part Number 495-4103-ND
Quantity Available 1.856
Can ship immediately
Manufacturer

Manufacturer Part Number

B32524Q1156K

Description CAP FILM 15UF 10% 100VDC RADIAL
Expanded Description 15µF ±10% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1981 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32524
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 320
Other Names 495-4103
B32524Q1156K000

09:22:26 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,48000 5,48
10 4,86900 48,69
100 3,89510 389,51
500 3,34736 1.673,68
1.000 3,10391 3.103,91
5.000 3,01870 15.093,51
10.000 2,98219 29.821,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32524Q1156K189-ND
  • Minimum Quantity: 1.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,17782
Send Feedback