Add To Favorites
Product Overview
Digi-Key Part Number 495-4942-1-ND
Quantity Available 3.503
Can ship immediately
Manufacturer

Manufacturer Part Number

B32522C106K189

Description CAP FILM 10UF 10% 63VDC RADIAL
Expanded Description 10µF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32522
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4942-1

16:23:08 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,37000 4,37
10 3,88600 38,86
100 3,40020 340,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4942-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 1,76080
  • Bulk ? : 495-4092-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.784 - Immediate
  • Unit Price: 3,72000
Send Feedback