Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 917-EPC2034ENGRCT-ND
Quantity Available 344
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC2034ENGRT

Description TRANS GAN 200V 31A BUMPED DIE
Expanded Description N-Channel 200V 31A (Ta) Surface Mount Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 31A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.5V @ 7mA
Gate Charge (Qg) (Max) @ Vgs 8.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 940pF @ 100V
Vgs (Max) +6V, -4V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 10 mOhm @ 20A, 5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
917-1132-1-ND EPC2034 EPC Cut Tape (CT) ? 3.570 - Immediate
8,00000 1
For Use With
  • Photo Not Available
  • EPC9048
  • EPC
  • BOARD DEV FOR EPC2034
  • Unit Price 113,98000
  • 917-1109-ND
You May Also Be Interested In
  • EPC2010C - EPC | 917-1085-1-ND DigiKey Electronics
  • EPC2010C
  • EPC
  • TRANS GAN 200V 22A BUMPED DIE
  • Unit Price 6,23000
  • 917-1085-1-ND
  • EPC2033ENGRT - EPC | 917-EPC2033ENGRCT-ND DigiKey Electronics
  • EPC2033ENGRT
  • EPC
  • TRANS GAN 150V 31A BUMPED DIE
  • Unit Price 7,78000
  • 917-EPC2033ENGRCT-ND
Additional Resources
Standard Package ? 1
Other Names 917-1142-1
917-1142-1-ND
917-EPC2034ENGRCT

23:32:40 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,00000 8,00
10 7,20700 72,07
25 6,56600 164,15
100 5,92560 592,56
250 5,44516 1.361,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-EPC2034ENGRTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,82012
Send Feedback