Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 917-EPC2033ENGRCT-ND
Quantity Available 266
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC2033ENGRT

Description TRANS GAN 150V 31A BUMPED DIE
Expanded Description N-Channel 150V 31A (Ta) Surface Mount Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 31A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.5V @ 9mA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1140pF @ 75V
Vgs (Max) +6V, -4V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 7 mOhm @ 25A, 5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
You May Also Be Interested In
  • EPC9047 - EPC | 917-1108-ND DigiKey Electronics
  • EPC9047
  • EPC
  • BOARD DEV FOR EPC2033
  • Unit Price 110,87000
  • 917-1108-ND
  • EPC2001C - EPC | 917-1079-1-ND DigiKey Electronics
  • EPC2001C
  • EPC
  • TRANS GAN 100V 36A BUMPED DIE
  • Unit Price 4,85000
  • 917-1079-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-1141-1
917-1141-1-ND
917-EPC2033ENGRCT

23:30:43 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,57000 7,57
10 6,81500 68,15
25 6,20960 155,24
100 5,60370 560,37
250 5,14940 1.287,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-EPC2033ENGRTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,55830
Send Feedback