Add To Favorites
Product Overview
Digi-Key Part Number 917-1019-6-ND
Quantity Available 3.914
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC2015

Description TRANS GAN 40V 33A BUMPED DIE
Expanded Description N-Channel 40V 33A (Ta) Surface Mount Die Outline (11-Solder Bar)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 33A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.5V @ 9mA
Gate Charge (Qg) (Max) @ Vgs 11.6nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1200pF @ 20V
Vgs (Max) +6V, -5V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 4 mOhm @ 33A, 5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die Outline (11-Solder Bar)
Package / Case Die
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
917-1083-6-ND EPC2015C EPC Digi-Reel® ? 458 - Immediate
Digi-Reel® 1
For Use With
  • EPC9201 - EPC | 917-1049-ND DigiKey Electronics
  • EPC9201
  • EPC
  • DEV GAN 1/2 BRIDGE 2015 W/LM5113
  • Unit Price 33,74000
  • 917-1049-ND
  • EPC9018 - EPC | 917-1067-ND DigiKey Electronics
  • EPC9018
  • EPC
  • BOARD DEV EPC2015/23 EGAN
  • Unit Price 113,98000
  • 917-1067-ND
Related Products
You May Also Be Interested In
  • EPC2019 - EPC | 917-1087-1-ND DigiKey Electronics
  • EPC2019
  • EPC
  • TRANS GAN 200V 8.5A BUMPED DIE
  • Unit Price 4,16000
  • 917-1087-1-ND
  • EPC2014C - EPC | 917-1082-1-ND DigiKey Electronics
  • EPC2014C
  • EPC
  • TRANS GAN 40V 10A BUMPED DIE
  • Unit Price 1,90000
  • 917-1082-1-ND
  • EPC2015C - EPC | 917-1083-1-ND DigiKey Electronics
  • EPC2015C
  • EPC
  • TRANS GAN 40V 33A BUMPED DIE
  • Unit Price 4,60000
  • 917-1083-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-1019-6

11:24:28 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,31300 53,13
25 4,78240 119,56
100 4,35720 435,72
250 3,93216 983,04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback