Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number N190-ND
Quantity Available 6.603
Can ship immediately
Manufacturer

Manufacturer Part Number

ECR2032

Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 20.0mm
Lead Free Status / RoHS Status Lead free / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CR2032
Product Attributes Select All
Category

Battery Products

Family

Batteries Non-Rechargeable (Primary)

Manufacturer

Energizer Battery Company

Series CR2032
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 20.0mm
Voltage - Rated 3V
Capacity 240mAh
Size / Dimension 0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style Requires Holder
Discharge Rate 190µA
Weight 3g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 800
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names N190
P652
P652-ND

22:33:17 12.4.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,37700 13,77
50 1,22400 61,20
100 1,07100 107,10
250 0,97916 244,79
500 0,91798 458,99
1.000 0,84147 841,47
2.500 0,78027 1.950,68
5.000 0,76497 3.824,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : N189-ND
  • Minimum Quantity: 1
  • Quantity Available: 416.943 - Immediate
  • Unit Price: 0,31000
Send Feedback