Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number N036-ND
Quantity Available 31.128
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 16.0mm
Lead Free Status / RoHS Status Lead free / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CR1632
MSDS Material Safety Datasheet Lithium Manganese Dioxide(Coin/Button) PSDS
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Energizer Battery Company

Series CR1632
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 16.0mm
Voltage - Rated 3V
Capacity 130mAh
Size / Dimension 0.63" Dia x 0.13" H (16.0mm x 3.2mm)
Termination Style Requires Holder
Discharge Rate 190µA
Weight 1.8g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 800
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 800
Other Names 547-036

21:41:40 10.27.2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 1,00100 10,01
50 0,89020 44,51
100 0,77890 77,89
250 0,71208 178,02
500 0,66758 333,79
1.000 0,61196 611,96
2.500 0,56745 1.418,63
5.000 0,55632 2.781,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback