Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number N034-ND
Quantity Available 59.326
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 16.0mm
Lead Free Status / RoHS Status Lead free / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CR1616
MSDS Material Safety Datasheet Lithium Manganese Dioxide(Coin/Button) PSDS
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Energizer Battery Company

Series CR1616
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 16.0mm
Voltage - Rated 3V
Capacity 55mAh
Size / Dimension 0.63" Dia x 0.06" H (16.0mm x 1.6mm)
Termination Style Requires Holder
Discharge Rate 97µA
Weight 1.1g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 2000
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1.000
Other Names 547-034

02:09:32 10.25.2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,60500 6,05
50 0,53780 26,89
100 0,47050 47,05
250 0,43024 107,56
500 0,40334 201,67
1.000 0,36972 369,72
2.500 0,34284 857,09
5.000 0,33611 1.680,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback