Add To Favorites
Product Overview
Digi-Key Part Number 604-1064-ND
Quantity Available 3.012
Can ship immediately
Manufacturer

Manufacturer Part Number

RFS-35V470MH3#5

Description CAP ALUM 47UF 20% 35V RADIAL
Expanded Description 47µF 35V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RFS Series
RFS Series Test Spec
Catalog Page 1805 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series RFS, SILMIC II
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 170mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 604-1064
RFS-35V470MH3#
RFS35V470MH3#5

07:07:02 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,46300 4,63
25 0,39640 9,91
50 0,37000 18,50
100 0,31720 31,72
250 0,29084 72,71
500 0,25118 125,59
1.000 0,21152 211,52
5.000 0,18508 925,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback