Add To Favorites
Product Overview
Digi-Key Part Number 604-1061-ND
Quantity Available 25.596
Can ship immediately
Manufacturer

Manufacturer Part Number

RFS-35V100ME3#5

Description CAP ALUM 10UF 20% 35V RADIAL
Expanded Description 10µF 35V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RFS Series
RFS Series Test Spec
Catalog Page 1805 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series RFS, SILMIC II
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 35mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 604-1061
RFS-35V100ME3#
RFS35V100ME3#5

07:14:37 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19300 1,93
25 0,15840 3,96
50 0,13540 6,77
100 0,11600 11,60
250 0,09664 24,16
500 0,08698 43,49
1.000 0,07344 73,44
5.000 0,06571 328,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback