Add To Favorites
Product Overview
Digi-Key Part Number 604-1109-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

RFS-16V100ME3#5

Description CAP ALUM 10UF 20% 16V RADIAL
Expanded Description 10µF 16V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RFS Series
RFS Series Test Spec
Catalog Page 1805 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series RFS, SILMIC II
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 35mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
604-1050-ND RFS-25V100ME3#5 Elna America Bulk ? 3.159 - Immediate
0,29000 1
604-1061-ND RFS-35V100ME3#5 Elna America Bulk ? 25.875 - Immediate
0,29000 1
Additional Resources
Standard Package ? 200
Other Names 604-1109
RFS16V100ME3#5

16:41:59 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19900 1,99
25 0,16280 4,07
50 0,13920 6,96
100 0,11920 11,92
250 0,09936 24,84
500 0,08942 44,71
1.000 0,07550 75,50
5.000 0,06755 337,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback