Add To Favorites
Product Overview
Digi-Key Part Number 604-1037-ND
Quantity Available 1.636
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ-2R5D106T

Description CAP 10F -20% +80% 2.5V T/H
Expanded Description 10F -20%, +80%(EDLC) Supercapacitor 2.5V Radial, Can 200 mOhm 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets DZ Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Catalog Page 1828 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series DZ
Packaging ? Bulk ?
Part Status Active
Capacitance 10F
Tolerance -20%, +80%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 200 mOhm
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 604-1037
DZ2R5D106T

01:59:33 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,97000 6,97
10 6,19300 61,93
25 5,88320 147,08
50 5,41840 270,92
100 4,95390 495,39
250 4,48952 1.122,38
500 4,25730 2.128,65
1.000 3,94769 3.947,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback