Add To Favorites
Product Overview
Digi-Key Part Number 604-1165-1-ND
Quantity Available 22.754
Can ship immediately
Manufacturer

Manufacturer Part Number

DSK-3R3H703T414-HLL

Description CAP 70MF -20% +80% 3.3V SMD
Expanded Description 70mF -20%, +80%(EDLC) Supercapacitor 3.3V Coin, Wide Terminals - Opposite Sides 100 Ohm 500 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets DSK-414 Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Product Attributes Select All
Categories
Manufacturer

Elna America

Series DSK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 70mF
Tolerance -20%, +80%
Voltage - Rated 3.3V
ESR (Equivalent Series Resistance) 100 Ohm
Lifetime @ Temp. 500 Hrs @ 70°C
Termination Surface Mount
Mounting Type Surface Mount
Package / Case Coin, Wide Terminals - Opposite Sides
Lead Spacing -
Size / Dimension 0.189" Dia (4.80mm)
Height - Seated (Max) 0.067" (1.71mm)
Operating Temperature -10°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 604-1165-1

21:22:23 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,64800 16,48
25 1,49840 37,46
50 1,43860 71,93
100 1,25880 125,88
250 1,07892 269,73
500 0,95906 479,53
1.000 0,83916 839,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1165-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,72250
  • Digi-Reel® ? : 604-1165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback