Add To Favorites
Product Overview
Digi-Key Part Number 604-1160-1-ND
Quantity Available 2.732
Can ship immediately
Manufacturer

Manufacturer Part Number

DSK-3R3H334T-HL

Description CAP 330MF -20% +80% 3.3V SMD
Expanded Description 330mF -20%, +80%(EDLC) Supercapacitor 3.3V Coin, Wide Terminals - Opposite Sides 200 Ohm 500 Hrs @ 60°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets DS,DSK-614,621 Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Product Attributes Select All
Categories
Manufacturer

Elna America

Series DSK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330mF
Tolerance -20%, +80%
Voltage - Rated 3.3V
ESR (Equivalent Series Resistance) 200 Ohm
Lifetime @ Temp. 500 Hrs @ 60°C
Termination Surface Mount
Mounting Type Surface Mount
Package / Case Coin, Wide Terminals - Opposite Sides
Lead Spacing -
Size / Dimension 0.268" Dia (6.80mm)
Height - Seated (Max) 0.118" (3.00mm)
Operating Temperature -10°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 604-1160-1

13:37:41 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 1,83400 18,34
25 1,66760 41,69
50 1,60080 80,04
100 1,40070 140,07
250 1,20056 300,14
500 1,06720 533,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1160-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,81199
  • Digi-Reel® ? : 604-1160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback