Add To Favorites
Product Overview
Digi-Key Part Number XC1733-ND
Quantity Available 2.146
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTT-6.00MG

Description CER RES 6.0000MHZ 30PF T/H
Expanded Description 6MHz Ceramic Resonator Built in Capacitor 30pF ±0.3% 30 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTT Series
PCN Design/Specification ZTA, ZTT Model Color 18/Jun/2012
Catalog Page 1645 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ZTT
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 6MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 30pF
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, 2.50mm Pitch
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height 0.295" (7.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names XC1733
ZTT6.00MG

05:57:45 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46700 4,67
50 0,42020 21,01
100 0,37340 37,34
500 0,35476 177,38
1.000 0,29875 298,75
2.500 0,28008 700,20
5.000 0,27074 1.353,72
10.000 0,26141 2.614,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback