Add To Favorites
Product Overview
Digi-Key Part Number X907-ND
Quantity Available 2.705
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTT-12.00MT

Description CER RES 12.0000MHZ 30PF T/H
Expanded Description 12MHz Ceramic Resonator Built in Capacitor 30pF ±0.3% 25 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTT Series
Catalog Page 1645 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ZTT
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 12MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 30pF
Impedance 25 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, 2.50mm Pitch
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height 0.394" (10.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names X907
ZTT12.00MT

17:52:24 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47200 4,72
50 0,42480 21,24
100 0,37760 37,76
500 0,35872 179,36
1.000 0,30208 302,08
2.500 0,28320 708,00
5.000 0,27376 1.368,80
10.000 0,26432 2.643,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback