Add To Favorites
Product Overview
Digi-Key Part Number X911-ND
Quantity Available 2.495
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTA-4.00MG

Description CER RES 4.0000MHZ T/H
Expanded Description 4MHz Ceramic Resonator ±0.3% 30 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTA Series
PCN Design/Specification ZTA, ZTT Model Color 18/Jun/2012
Catalog Page 1645 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ZTA
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 4MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 2 Lead, 5.00mm Pitch
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height 0.295" (7.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names X911
ZTA4.00MG

22:53:08 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,43200 4,32
50 0,38880 19,44
100 0,34550 34,55
500 0,32826 164,13
1.000 0,27642 276,42
2.500 0,25915 647,87
5.000 0,25051 1.252,54
10.000 0,24187 2.418,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback