Add To Favorites
Product Overview
Digi-Key Part Number X1017-ND
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-98.3-20-1X

Description CRYSTAL 9.8304MHZ 20PF T/H
Expanded Description 9.8304MHz ±30ppm Crystal 20pF 35 Ohm -10°C ~ 70°C Through Hole HC49/U
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HC-49UX
Crystal Part Numbering Guide
Catalog Page 1596 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49UX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 9.8304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 35 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/U
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.530" (13.46mm)
 
Additional Resources
Standard Package ? 100
Other Names ECS98.3201X
X1017

19:16:24 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46700 4,67
50 0,42020 21,01
100 0,37340 37,34
500 0,35476 177,38
1.000 0,29875 298,75
2.500 0,28008 700,20
5.000 0,27074 1.353,72
10.000 0,26141 2.614,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback