Add To Favorites
Product Overview
Digi-Key Part Number XC1741-ND
Quantity Available 2.125
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-92.1-18-4XEN

Description CRYSTAL 9.2160MHZ 18PF T/H
Expanded Description 9.216MHz ±30ppm Crystal 18pF 60 Ohm -40°C ~ 85°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC-49USX
Crystal Part Numbering Guide
Catalog Page 1597 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49USX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 9.216MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 200
Other Names ECS92.1184XEN
XC1714
XC1714-ND
XC1741

18:08:56 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,51900 5,19
50 0,46720 23,36
100 0,41540 41,54
500 0,39460 197,30
1.000 0,33229 332,29
2.500 0,31152 778,80
5.000 0,30114 1.505,68
10.000 0,29075 2.907,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback