Add To Favorites
Product Overview
Digi-Key Part Number XC1641CT-ND
Quantity Available 5.658
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-8FA3X-112.896-TR

Description OSC XO 11.2896MHZ CMOS SMD
Expanded Description 11.2896MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 9mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ECS-8Fx Series Datasheet
Catalog Page 1586 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-8FX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 11.2896MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±200ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1641CT

21:08:18 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,43900 24,39
50 2,32280 116,14
100 2,03240 203,24
500 1,97430 987,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1641TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,53088
  • Digi-Reel® ? : XC1641DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback