Add To Favorites
Product Overview
Digi-Key Part Number XC682CT-ND
Quantity Available 1.756
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-80-32-5P-TR

Description CRYSTAL 8.0000MHZ 32PF SMD
Expanded Description 8MHz ±30ppm Crystal 32pF 60 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-7
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1589 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1272CT-ND ECS-80-32-5PX-TR ECS Inc. Cut Tape (CT) ? 9.705 - Immediate
0,48000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ECS-80-32-5P
XC682CT

05:34:19 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65600 6,56
50 0,61300 30,65
100 0,54160 54,16
500 0,51310 256,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC682TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,38872
  • Digi-Reel® ? : XC682DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback