Add To Favorites
Product Overview
Digi-Key Part Number XC1010CT-ND
Quantity Available 11.448
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-80-20-20A-TR

Description CRYSTAL 8.0000MHZ 20PF SMD
Expanded Description 8MHz ±30ppm Crystal 20pF -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) -
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1010CT

06:12:13 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,39900 23,99
50 2,28440 114,22
100 1,99890 199,89
500 1,94180 970,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1010TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 1,50568
  • Digi-Reel® ? : XC1010DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback