Add To Favorites
Product Overview
Digi-Key Part Number XC856CT-ND
Quantity Available 1.678
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-80-20-19A-TR

Description CRYSTAL 8.0000MHZ 20PF SMD
Expanded Description 8MHz ±30ppm Crystal 20pF 100 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECX-19A
Crystal Part Numbering Guide
Catalog Page 1592 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-19A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names XC856CT

05:35:26 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,39900 23,99
50 2,28440 114,22
100 1,99890 199,89
500 1,94180 970,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC856TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,50568
  • Digi-Reel® ? : XC856DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback