Add To Favorites
Product Overview
Digi-Key Part Number XC855CT-ND
Quantity Available 11.731
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-73-20-19A-TR

Description CRYSTAL 7.3728MHZ 20PF SMD
Expanded Description 7.3728MHz ±30ppm Crystal 20pF 100 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECX-19A
Crystal Part Numbering Guide
Catalog Page 1592 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-19A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 7.3728MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC855CT

12:00:13 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 2,43
10 2,37200 23,72
50 2,25940 112,97
100 1,97690 197,69
500 1,92042 960,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC855TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 1,48909
  • Digi-Reel® ? : XC855DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback