Add To Favorites
Product Overview
Digi-Key Part Number XC1268CT-ND
Quantity Available 2.008
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-60-S-5PX-TR

Description CRYSTAL 6.0000MHZ SERIES SMD
Expanded Description 6MHz ±30ppm Crystal Series 70 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-7X Series Datasheet
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1589 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1268CT

07:46:47 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,39600 3,96
50 0,35620 17,81
100 0,31670 31,67
500 0,30090 150,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1268TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,23035
  • Digi-Reel® ? : XC1268DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.008 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback