Add To Favorites
Product Overview
Digi-Key Part Number X982-ND
Quantity Available 1.507
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-60-S-1X

Description CRYSTAL 6.0000MHZ SERIES T/H
Expanded Description 6MHz ±30ppm Crystal Series 40 Ohm -10°C ~ 70°C Through Hole HC49/U
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HC-49UX
Crystal Part Numbering Guide
Catalog Page 1596 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49UX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/U
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.530" (13.46mm)
 
Additional Resources
Standard Package ? 100
Other Names ECS60S1X
X982

23:38:27 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47200 4,72
50 0,42480 21,24
100 0,37760 37,76
500 0,35872 179,36
1.000 0,30208 302,08
2.500 0,28320 708,00
5.000 0,27376 1.368,80
10.000 0,26432 2.643,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback