Add To Favorites
Product Overview
Digi-Key Part Number XC498CT-ND
Quantity Available 1.594
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-60-32-7S-TR

Description CRYSTAL 6.0000MHZ 32PF SMD
Expanded Description 6MHz ±30ppm Crystal 32pF 100 Ohm -10°C ~ 70°C Surface Mount 4-SOJ, 9.40mm pitch
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ECX-3S
Crystal Part Numbering Guide
Catalog Page 1591 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-3S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1203CT-ND ECS-60-32-7SX-TR ECS Inc. Cut Tape (CT) ? 899 - Immediate
1,74000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ECS-60-32-7
ECS-60-32-7S
XC498CT

04:50:29 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,65600 16,56
50 1,61760 80,88
100 1,38640 138,64
500 1,34790 673,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC498TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,03280
  • Digi-Reel® ? : XC498DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.594 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback